Part Details for 33472-1606 by Molex
Results Overview of 33472-1606 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
33472-1606 Information
33472-1606 by Molex is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 69133-472 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. | |
| RJE1R288333472 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6, Stacked, Shield, With LEDs | |
| RJE1R288233472 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e over Cat6, Stacked, Shield, With LEDs |
Price & Stock for 33472-1606
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01AH0987
|
Newark | Mx150 Assy 1.5 Rcpt 2X8 Cpa Blk A/16 Rohs Compliant: Yes |Molex 33472-1606 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$2.4700 / $3.0900 | Buy Now |
|
DISTI #
0334721606
|
Avnet Americas | Automotive Connector Housing, MX150 33472, Receptacle, 16 Ways - Bulk (Alt: 0334721606) COO: Mexico RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 5 Weeks, 0 Days Container: Bulk | 120072900 Factory Stock |
|
$1.5815 / $2.2487 | Buy Now |
|
DISTI #
01AH0987
|
Avnet Americas | Automotive Connector Housing, MX150 33472, Receptacle, 16 Ways - Bulk (Alt: 01AH0987) COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 122 Partner Stock |
|
$2.5200 / $3.0900 | Buy Now |
|
DISTI #
70714320
|
RS | MX150 ASSY 1.5 RCPT 2X8 CPA BLK A/16, 33472 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 699 |
|
$2.4600 / $2.9600 | Buy Now |
|
DISTI #
MOL33472-1606
|
Heilind Electronics | MX150 ASSY 1.5 RCPT 2X8 C | Americas - 23586 in Stock4500 On Order |
|
$1.7572 / $2.2197 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 80 |
|
$7.4412 / $12.4020 | Buy Now |
|
DISTI #
MX-33472-1606
|
TME | Connector: wire-wire, plug, female, MX150, PIN: 16, for cable, 3.5mm Min Qty: 1 | 175 |
|
$1.5500 / $2.5700 | Buy Now |
|
DISTI #
33472-1606
|
Maritex | Automotive connectors, MOLEX, 33472-1606, Receptacle, Crimp, 22 A, 16 Min Qty: 1 Package Multiple: 1 | 2775 |
|
$1.5580 / $2.5640 | Buy Now |
|
|
Neutron USA | Connector Housing, for Female Contacts, Rectangular, 2row 16pos, Contacts Not Included | 50 |
|
$18.2500 | Buy Now |