Part Details for 33480101824020 by HARTING Technology Group
Overview of 33480101824020 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33480101824020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3744
|
Newark | Enet Cable, Ix A Plug-Plug, 2M, Lan Category:Cat6A, Connector To Connector:Ix Type A Plug To Ix Type A Plug, Cable Construction:-, Jacket Color:Gray, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft Rohs Compliant: Yes |Harting 33480101824020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$27.4200 | Buy Now |
DISTI #
1195-33480101824020-ND
|
DigiKey | CABLE MOD 10P8C PLUG-PLUG 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$33.7333 / $62.5500 | Buy Now |
DISTI #
617-33480101824020
|
Mouser Electronics | Ethernet Cables / Networking Cables ix Industrial A Cat.6A FRNC grey 2,0m RoHS: Compliant | 14 |
|
$34.2700 / $48.8900 | Buy Now |
DISTI #
75125290
|
RS | ix Type A Cat6a Industrial Cable Assembly, double ended ix connector" | HARTING 33480101824020 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$41.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks | 0 |
|
$32.4700 | Buy Now |
DISTI #
HRT33480101824020
|
Heilind Electronics | CBL ASY,IX IND A,GRY 2.0M CAT6A,DBL END,FRNC/Cu | Americas - 0 in Stock |
|
$33.8594 / $41.6667 | Buy Now |
DISTI #
33480101824020
|
TTI | Ethernet Cables / Networking Cables ix Industrial A Cat.6A FRNC grey 2,0m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$33.2500 / $47.2900 | Buy Now |