Part Details for 33480147824020 by HARTING Technology Group
Overview of 33480147824020 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 33480147824020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3772
|
Newark | Enet Cable, Ix A Plug-Rj45 Plug, 2M, Lan Category:Cat6A, Connector To Connector:Ix Type A Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Gray, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft Rohs Compliant: Yes |Harting 33480147824020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$7.9900 | Buy Now |
DISTI #
5690-33480147824020-ND
|
DigiKey | CABLE MOD 10P8C/8P8C P-P 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Bulk |
7 In Stock |
|
$22.6096 / $43.7900 | Buy Now |
DISTI #
617-33480147824020
|
Mouser Electronics | Ethernet Cables / Networking Cables ix Ind. - DB RJ45 Cat.6A FRNC grey 2,0m RoHS: Compliant | 10 |
|
$26.5500 / $30.2700 | Buy Now |
DISTI #
75125302
|
RS | HARTING ix Type A Cat6a Industrial Cable Assembly, ix to RJ45, FRNC gray, 2.0m | HARTING 33480147824020 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$27.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$21.8500 | Buy Now |
DISTI #
HRT33480147824020
|
Heilind Electronics | CBL ASY,RJ45-IX IND A,GRY 2.0M CAT6A, FRNC/Cu | Americas - 0 in Stock |
|
$22.4219 / $27.5834 | Buy Now |
DISTI #
33480147824020
|
TTI | Ethernet Cables / Networking Cables ix Ind. - DB RJ45 Cat.6A FRNC grey 2,0m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$24.6700 / $29.9700 | Buy Now |
Part Details for 33480147824020
33480147824020 CAD Models
33480147824020 Part Data Attributes
|
33480147824020
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33480147824020
HARTING Technology Group
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |