Part Details for 33480171804006 by HARTING Technology Group
Overview of 33480171804006 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33480171804006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5553
|
Newark | Ix Type A - M12X Pft F Cat. 6A Pur 0,6M |Harting 33480171804006 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.7500 / $99.2200 | Buy Now |
DISTI #
1195-33480171804006-ND
|
DigiKey | IX TYPE A - M12X PFT F CAT. 6A P Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.2580 | Buy Now |
DISTI #
617-33480171804006
|
Mouser Electronics | Harting ix Type A - M12X PFT f Cat. 6A PUR 0,6m | 0 |
|
$51.4100 / $63.7900 | Order Now |
DISTI #
75125318
|
RS | ix Type A - M12X PFT f Cat. 6A PUR 0,6m | HARTING 33480171804006 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$61.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks | 0 |
|
$48.2600 | Buy Now |
DISTI #
HRT33480171804006
|
Heilind Electronics | IX TYPE A - M12X PFT F CAT. 6A | Americas - 0 in Stock |
|
Buy Now |