Part Details for 33480606830006 by HARTING Technology Group
Overview of 33480606830006 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 33480606830006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5566
|
Newark | Harting Ix Type A Cat6A Industrial Cable Assembly, Double Ended Ix Connector, Pvc, 0.6M |Harting 33480606830006 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8800 / $46.6000 | Buy Now |
DISTI #
1195-33480606830006-ND
|
DigiKey | CABLE MOD Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.4720 | Buy Now |
DISTI #
617-33480606830006
|
Mouser Electronics | Harting HARTING ix Type A Cat6a Industrial Cable Assembly, double ended ix connector, PVC, 0.6m | 0 |
|
$24.1400 / $32.5900 | Order Now |
DISTI #
75125335
|
RS | ix Type A Cat6a Industrial Cable Assembly, double ended ix connector, PVC, 0.6 | HARTING 33480606830006 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks | 0 |
|
$22.6700 | Buy Now |
DISTI #
HRT33480606830006
|
Heilind Electronics | HARTING IX TYPE A CAT6A INDUST | Americas - 0 in Stock |
|
Buy Now |