Part Details for 33480606830010 by HARTING Technology Group
Overview of 33480606830010 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 33480606830010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1980
|
Newark | Enet Cord, Cat6A, Ix A Plug-Plug, 1M Rohs Compliant: Yes |Harting 33480606830010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$38.5100 / $47.1500 | Buy Now |
DISTI #
51AK5570
|
Newark | Harting Ix Type A Cat6A Industrial Cable Assembly, Double Ended Ix Connector, Pvc, 1.0M |Harting 33480606830010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2700 / $48.3000 | Buy Now |
DISTI #
617-33480606830010
|
Mouser Electronics | Ethernet Cables / Networking Cables IX TYPE A CBL ASSY CAT6A 1.0M RoHS: Compliant | 5 |
|
$25.3400 / $34.9200 | Buy Now |
DISTI #
75125339
|
RS | ix Type A Cat6a Industrial Cable Assembly, double ended ix connector, PVC, 1.0 | HARTING 33480606830010 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$30.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$23.8000 | Buy Now |
DISTI #
HRT33480606830010
|
Heilind Electronics | HARTING IX TYPE A CAT6A INDUST | Americas - 0 in Stock |
|
$24.8281 / $30.5334 | Buy Now |
DISTI #
33480606830010
|
TTI | Ethernet Cables / Networking Cables IX TYPE A CBL ASSY CAT6A 1.0M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 23 In Stock |
|
$28.5900 | Buy Now |
Part Details for 33480606830010
33480606830010 CAD Models
33480606830010 Part Data Attributes
|
33480606830010
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33480606830010
HARTING Technology Group
Cable Assembly, 8 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC 61076-3-124 | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TYPE A 10P MALE | |
Connector Side2 | TYPE A 10P MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 6 mm | |
IEC Conformance | YES | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Stranding | 28X7 | |
Wire and Cable Name | COMMUNICATION CABLE |