Part Details for 33480606830030 by HARTING Technology Group
Overview of 33480606830030 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for 33480606830030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1983
|
Newark | Enet Cord, Cat6A, Ix A Plug-Plug, 3M Rohs Compliant: Yes |Harting 33480606830030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$48.2500 / $59.0900 | Buy Now |
DISTI #
51AK5574
|
Newark | Harting Ix Type A Cat6A Industrial Cable Assembly, Double Ended Ix Connector, Pvc, 3.0M |Harting 33480606830030 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.7700 / $59.7100 | Buy Now |
DISTI #
1195-33480606830030-ND
|
DigiKey | CABLE MOD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
10 In Stock |
|
$30.8412 / $57.4700 | Buy Now |
DISTI #
617-33480606830030
|
Mouser Electronics | Ethernet Cables / Networking Cables IX TYPE A CBL ASSY CAT6A RoHS: Compliant | 0 |
|
$30.8400 / $45.9500 | Order Now |
DISTI #
75125342
|
RS | ix Type A Cat6a Industrial Cable Assembly, double ended ix connector, PVC, 3.0 | HARTING 33480606830030 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$37.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks | 0 |
|
$29.4100 | Buy Now |
DISTI #
HRT33480606830030
|
Heilind Electronics | HARTING IX TYPE A CAT6A INDUST | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
33480606830030
|
TTI | Ethernet Cables / Networking Cables IX TYPE A CBL ASSY CAT6A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$32.1600 / $44.6000 | Buy Now |