Part Details for 33480653830003 by HARTING Technology Group
Overview of 33480653830003 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33480653830003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5579
|
Newark | Harting Ix Type A Cat6A Industrial Cable Assembly, Ix To Rj45, Pvc, 0.3M |Harting 33480653830003 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4600 / $31.7200 | Buy Now |
DISTI #
1195-33480653830003-ND
|
DigiKey | CABLE MOD Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4380 | Buy Now |
DISTI #
75125348
|
RS | HARTING ix Type A Cat6a Industrial Cable Assembly, ix to RJ45, PVC, 0.3m | HARTING 33480653830003 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$15.4300 | Buy Now |
DISTI #
HRT33480653830003
|
Heilind Electronics | HARTING IX TYPE A CAT6A INDUST | Americas - 0 in Stock |
|
Buy Now |