There are no models available for this part yet.
Overview of 33480653830005 by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 33480653830005 by HARTING Technology Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AK1985
|
Newark | Enet Cord, Ix A Plug-Rj45 Plug, 500Mm Rohs Compliant: Yes |Harting 33480653830005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$28.4500 / $34.8400 | Buy Now | |
DISTI #
51AK5581
|
Newark | Harting Ix Type A Cat6A Industrial Cable Assembly, Ix To Rj45, Pvc, 0.5M |Harting 33480653830005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0200 / $32.4400 | Buy Now | |
DISTI #
1195-33480653830005-ND
|
DigiKey | CABLE MOD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
34 In Stock |
|
$16.6708 / $34.0600 | Buy Now | |
DISTI #
617-33480653830005
|
Mouser Electronics | Ethernet Cables / Networking Cables IX TYPE A CBL ASSY CAT6A RoHS: Compliant | 3 |
|
$17.3100 / $35.0900 | Buy Now | |
DISTI #
75125350
|
RS | HARTING ix Type A Cat6a Industrial Cable Assembly, ix to RJ45, PVC, 0.5m | HARTING 33480653830005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$19.0500 / $21.4000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks | 0 |
|
$15.9900 | Buy Now | ||
DISTI #
HRT33480653830005
|
Heilind Electronics | HARTING IX TYPE A CAT6A INDUST | Americas - 0 in Stock |
|
Buy Now | ||
Quest Components | 8 |
|
$32.5470 / $34.2600 | Buy Now | |||
DISTI #
33480653830005
|
TTI | Ethernet Cables / Networking Cables IX TYPE A CBL ASSY CAT6A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$19.8200 | Buy Now |
CAD Models for 33480653830005 by HARTING Technology Group
Part Data Attributes for 33480653830005 by HARTING Technology Group
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HARTING ELECTRONICS GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|