Part Details for 33480653830010 by HARTING Technology Group
Overview of 33480653830010 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33480653830010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5586
|
Newark | Harting Ix Type A Cat6A Industrial Cable Assembly, Ix To Rj45, Pvc, 1.0M |Harting 33480653830010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4300 / $35.3000 | Buy Now |
DISTI #
69AK1986
|
Newark | Enet Cord, C6A, Ix A Plug-Rj45 Plug, 1M Rohs Compliant: Yes |Harting 33480653830010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1300 / $34.4400 | Buy Now |
DISTI #
1195-33480653830010-ND
|
DigiKey | CABLE MOD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
21 In Stock |
|
$18.0002 / $25.0400 | Buy Now |
DISTI #
617-33480653830010
|
Mouser Electronics | Ethernet Cables / Networking Cables IX TYPE A CBL ASSY CAT6A RoHS: Compliant | 9 |
|
$18.4100 / $25.0300 | Buy Now |
DISTI #
75125355
|
RS | HARTING ix Type A Cat6a Industrial Cable Assembly, ix to RJ45, PVC, 1.0m | HARTING 33480653830010 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks | 0 |
|
$17.4100 | Buy Now |
DISTI #
HRT33480653830010
|
Heilind Electronics | HARTING IX TYPE A CAT6A INDUST | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
33480653830010
|
TTI | Ethernet Cables / Networking Cables IX TYPE A CBL ASSY CAT6A RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.6500 / $21.5000 | Buy Now |