-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1987
|
Newark | Enet Cord, C6A, Ix A Plug-Rj45 Plug/1.5M Rohs Compliant: Yes |Harting 33480653830015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$30.8300 / $37.7500 | Buy Now |
DISTI #
51AK5587
|
Newark | Harting Ix Type A Cat6A Industrial Cable Assembly, Ix To Rj45, Pvc, 1.5M |Harting 33480653830015 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8000 / $38.1000 | Buy Now |
DISTI #
1195-33480653830015-ND
|
DigiKey | CABLE MOD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
113 In Stock |
|
$17.2460 / $35.1600 | Buy Now |
DISTI #
617-33480653830015
|
Mouser Electronics | Harting HARTING ix Type A Cat6a Industrial Cable Assembly, ix to RJ45, PVC, 1.5m | 0 |
|
$19.0200 / $31.1800 | Order Now |
DISTI #
73548889
|
RS | Cable assy, ix Industrial Type A, RJ45 AWG28 CAT6A, PVC 1.5m | HARTING 33480653830015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10 |
|
$24.3100 / $27.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks | 0 |
|
$18.8000 | Buy Now |
DISTI #
HRT33480653830015
|
Heilind Electronics | HARTING IX TYPE A CAT6A INDUST | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33480653830015
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33480653830015
HARTING Technology Group
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |