33481-0201
Molex
Description: Combination Line Connector

Overview of 33481-0201 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HI4-0201/B Rochester Electronics LLC HI4-0201 - Differential Multiplier
MD28F020-12/B Rochester Electronics LLC Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics.
MD28F020-12/R Rochester Electronics LLC 28F020 - 256K X 8 Flash, Mil Temp

Price & Stock for 33481-0201 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 01AH0997
Newark Mx150 Assy 1.5 Bld 1X2 Blk A/2 Rohs Compliant: Yes |Molex 33481-0201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 23X5544
Newark Mx150 Assy 1.5 Bld 1X2 Blk A/2 Rohs Compliant: Yes |Molex 33481-0201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.4300
  • 10 $5.6800
  • 25 $4.9300
  • 50 $4.1900
  • 100 $3.4400
  • 250 $2.7000
$2.7000 / $6.4300 Buy Now
DISTI # 33481-0201
TTI Automotive Connectors MX150 ASSY 1.5 BLD 1X2 BLK A/2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
Buy Now
DISTI # MX-33481-0201
TME MX150 ASSY 1.5 BLD 1X2 BLK A/2 Min Qty: 10 0
  • 10 $3.9200
  • 50 $2.9100
  • 100 $2.2600
  • 200 $1.6900
$1.6900 / $3.9200 RFQ

CAD Models for 33481-0201 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 33481-0201 by Molex

33481-0201
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
17 Weeks, 3 Days
Samacsys Manufacturer
Molex
Body Breadth
0.673 inch
Body Depth
2.161 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
BLADE PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
.417 N
Insulator Material
GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE
Mixed Contacts
NO
Mounting Type
CABLE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
CRIMP
Total Number of Contacts
2
Want to compare parts?
  1. 33481-0201
    Molex
    Combination Line Connector
    VS

Related Parts for 33481-0201

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 33481-0201 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 33481-0201 by Molex

Select Manufacturer
Which Manufacturer of 33481-0201 would you like to use for your alert(s)?
  • Please alert me when 33481-0201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 33481-0201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 33481-0201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 33481-0201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 33481-0201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 33481-0201 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: