-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 4 Contact(s), Male, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC8802
|
Newark | Mx150 Assy 1.5 Bld 1X4 Blk A/4 Rohs Compliant: Yes |Molex 33481-0401 (Alternate Part Number: 756054457320 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
DISTI #
01J5821
|
Newark | Header Connector,cable Mount,recept,4 Contacts,pin,0.138 Pitch,locking Rohs Compliant: Yes |Molex 33481-0401 (Alternate Part Number: 756054457320 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now |
DISTI #
90AJ7729
|
Newark | Connector Housing, Plug, 4Pos Rohs Compliant: Yes |Molex 33481-0401 (Alternate Part Number: 756054457320 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.7600 | Buy Now |
DISTI #
61T7363
|
Newark | Mx150 Assy 1.5 Bld 1X4 Blk A/4 Rohs Compliant: Yes |Molex 33481-0401 (Alternate Part Number: 756054457320 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.5300 | Buy Now |
DISTI #
71458060
|
RS | MX150 Mat Sealed Male connector Assembly, Single Row, 4 Circuit, Keying Option A | Molex Incorporated 33481-0401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$1.7500 / $2.4600 | Buy Now |
|
Onlinecomponents.com | 3.50mm Pitch MX150™ Sealed Male Connector, Single Row, 4 Circuits, Polarization A, without Connector Position Assurance, Black RoHS: Compliant |
12171 Partner Stock |
|
$0.9500 / $1.2200 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
33481-0401
|
TTI | Automotive Connectors MX150 1X4P MALE PLG POLAR A W/O CPA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
MX-33481-0401
|
TME | MX150 ASSY 1.5 BLD 1X4 BLK A/4 Min Qty: 120 | 120 |
|
$1.3200 / $1.4800 | Buy Now |
DISTI #
3864153
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3235 / $2.5513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33481-0401
Molex
Buy Now
Datasheet
|
Compare Parts:
33481-0401
Molex
Combination Line Connector, 4 Contact(s), Male, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZATION AVAILABLE | |
Body Breadth | 0.674 inch | |
Body Length | 0.883 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.138 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 22 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 33481-0401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33481-0401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
33481-0406 | Combination Line Connector, 4 Contact(s), Male, Receptacle, | Molex | 33481-0401 vs 33481-0406 |
33481-0413 | Combination Line Connector, 4 Contact(s), Male, Receptacle, | Molex | 33481-0401 vs 33481-0413 |
33481-0418 | Combination Line Connector, 4 Contact(s), Male, Receptacle, | Molex | 33481-0401 vs 33481-0418 |
33481-0403 | Combination Line Connector, 4 Contact(s), Male, Receptacle, | Molex | 33481-0401 vs 33481-0403 |
33481-0411 | Combination Line Connector, 4 Contact(s), Male, Receptacle, | Molex | 33481-0401 vs 33481-0411 |
33481-0407 | Combination Line Connector, 4 Contact(s), Male, Receptacle, | Molex | 33481-0401 vs 33481-0407 |
33481-0414 | Combination Line Connector, 4 Contact(s), Male, Receptacle, | Molex | 33481-0401 vs 33481-0414 |
33481-0408 | Combination Line Connector, 4 Contact(s), Male, Receptacle, | Molex | 33481-0401 vs 33481-0408 |
33481-0409 | Combination Line Connector, 4 Contact(s), Male, Receptacle, | Molex | 33481-0401 vs 33481-0409 |