There are no models available for this part yet.
Overview of 33481616A20005 by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 33481616A20005 by HARTING Technology Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK9717
|
Newark | Harting Ix Type B 10Pin Industrial Cable Assembly, Double Ended Ix (Solder), Pvc Gray, 0.5Mm |Harting 33481616A20005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.7900 / $52.5200 | Buy Now | |
DISTI #
1195-33481616A20005-ND
|
DigiKey | HARTING IX TYPE B 10PIN INDUSTRI Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.3090 | Buy Now | |
DISTI #
617-33481616A20005
|
Mouser Electronics | Harting IX TYPE B 10P CBL ASSY CAT6A RoHS: Compliant | 0 |
|
$27.2100 / $36.7300 | Order Now | |
DISTI #
75125515
|
RS | ix Type B 10pin Industrial Cable Assembly, double ended ix (solder), PVC Gray" | HARTING 33481616A20005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.7800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$25.5500 | Buy Now | ||
DISTI #
HRT33481616A20005
|
Heilind Electronics | HARTING IX TYPE B 10PIN INDUST | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
33481616A20005
|
TTI | Harting IX TYPE B 10P CBL ASSY CAT6A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$32.7800 | Buy Now |
CAD Models for 33481616A20005 by HARTING Technology Group
Part Data Attributes for 33481616A20005 by HARTING Technology Group
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HARTING ELECTRONICS GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|