Part Details for 33481616A21030 by HARTING Technology Group
Overview of 33481616A21030 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 33481616A21030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9731
|
Newark | Harting Ix Type B 10Pin Industrial Cable Assembly, Double Ended Ix (Solder), Pur Gray, 3.0Mm |Harting 33481616A21030 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.3700 / $72.3900 | Buy Now |
DISTI #
1195-33481616A21030-ND
|
DigiKey | HARTING IX TYPE B 10PIN INDUSTRI Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.8610 | Buy Now |
DISTI #
617-33481616A21030
|
Mouser Electronics | Harting IX TYPE B 10P CBL ASSY CAT6A RoHS: Compliant | 0 |
|
$37.5000 / $46.5400 | Order Now |
DISTI #
75125529
|
RS | ix Type B 10pin Industrial Cable, double ended ix (solder), PUR Gray, 3.0mm" | HARTING 33481616A21030 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$45.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks | 0 |
|
$35.7600 | Buy Now |
DISTI #
HRT33481616A21030
|
Heilind Electronics | HARTING IX TYPE B 10PIN INDUST | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
33481616A21030
|
TTI | Harting IX TYPE B 10P CBL ASSY CAT6A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$45.1800 | Buy Now |