Part Details for 33483434804050 by HARTING Technology Group
Overview of 33483434804050 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33483434804050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK0984
|
Newark | Enet Cord, Cat6A, Ix A Plug-Plug, 16.4Ft, Lan Category:Cat6A, Connector To Connector:Ix Type A Plug To Ix Type A Plug, Cable Construction:-, Jacket Color:Yellow, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft Rohs Compliant: Yes |Harting 33483434804050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$107.7100 / $129.1800 | Buy Now |
DISTI #
1195-33483434804050-ND
|
DigiKey | MPP IX TYPE A 4X2XAWG26 CAT6A PU Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$67.5864 / $112.1100 | Buy Now |
DISTI #
617-33483434804050
|
Mouser Electronics | Ethernet Cables / Networking Cables MPP ix Type A 4x2xAWG26 Cat6A PUR 5,0m RoHS: Compliant | 10 |
|
$67.5800 / $96.6600 | Buy Now |
DISTI #
75125365
|
RS | ix Type A Cat6a Overmolded Cable Assembly, double ended Mini PushPull ix" | HARTING 33483434804050 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$80.6300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$62.8400 | Buy Now |
DISTI #
HRT33483434804050
|
Heilind Electronics | HARTING IX TYPE A CAT6A OVERMO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
76470003
|
Verical | Cable Assembly Round Copper Cable 5m 26AWG IX Industrial Connector to IX Industrial Connector 10 to 10 POS PL-PL IDT-IDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 10 |
|
$69.1500 | Buy Now |
DISTI #
33483434804050
|
TTI | Ethernet Cables / Networking Cables MPP ix Type A 4x2xAWG26 Cat6A PUR 5,0m RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 10 In Stock |
|
$66.9000 / $74.2500 | Buy Now |