Part Details for 335-40-105-00-160000 by Mill-Max Mfg Corp
Overview of 335-40-105-00-160000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 335-40-105-00-160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH2684
|
Newark | Standard Pin Header/Tube |Mill Max 335-40-105-00-160000 Min Qty: 82 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $17.1200 | Buy Now |
DISTI #
ED5932-05-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1159 In Stock |
|
$0.9332 / $1.9400 | Buy Now |
DISTI #
575-3354010500160000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 131 |
|
$4.9500 / $8.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 82 Package Multiple: 41 Container: Tube | 0Tube |
|
$8.2900 | Buy Now |
DISTI #
000000000005676839
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$1.1800 / $13.7500 | Buy Now |
Part Details for 335-40-105-00-160000
335-40-105-00-160000 CAD Models
335-40-105-00-160000 Part Data Attributes
|
335-40-105-00-160000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
335-40-105-00-160000
Mill-Max Mfg Corp
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |