There are no models available for this part yet.
Overview of 33519M25-32PN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320F28032PNT | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 64 KB Flash 80-LQFP -40 to 105 | |
TMS320F28032PNQ | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 64 KB Flash 80-LQFP -40 to 125 | |
TMS320F28032PNS | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 64 KB Flash 80-LQFP -40 to 125 |
Price & Stock for 33519M25-32PN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33519M25-32PN
|
Avnet Americas | - Bulk (Alt: 33519M25-32PN) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$506.3970 / $609.3930 | Buy Now | |
DISTI #
571-33519M25-32PN
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY RoHS: Compliant | 0 |
|
$518.7900 | Order Now | |
DISTI #
70490936
|
RS | Deutsch 33519M25-32PN PLUG ASSY W/ CONTACTS | TE Connectivity DEUTSCH 33519M25-32PN RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$645.3200 / $759.2200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$550.2000 | Buy Now | ||
DISTI #
RYC33519M25-32PN
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
RYC33519M25-32PN
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now |
CAD Models for 33519M25-32PN by TE Connectivity
Part Data Attributes for 33519M25-32PN by TE Connectivity
33519M25-32PN
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
33519M25-32PNTE ConnectivityVS
-