If you like Findchips… You will love Findchips PRO. Try it Now.
Trimmer, Cermet, 0.5W, 1000000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), ROHS COMPLIANT
3352T-1-105LF
Yes
Yes
Active
BOURNS INC
PCB Mount,
compliant
EAR99
8533.40.80.50
6 Weeks
Bourns Inc
0.8
VERTICAL
SCREW
Trimmer Pot
e3
0.51 mm
4.75 mm
THROUGH HOLE MOUNT
3
1
125 °C
-55 °C
8.89 mm
3.81 mm
RECTANGULAR PACKAGE
PCB Mount
BULK
0.5 W
85 °C
1000000 Ω
LINEAR
TRIMMER
250 deg
Variable Resistors
NO
CERMET
-100,100 ppm/°C
Matte Tin (Sn)
WIRE
20%
588
1,602,232 of 3,262,357 parts
+0.18% change vs. last year61,342 of 115,015 parts
+0.39% change vs. last year2,231 of 4,535 parts
+0.4% change vs. last year