Part Details for 3352T-1-505 by Bourns Inc
Overview of 3352T-1-505 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V3352TF | Renesas Electronics Corporation | Synchronous Ethernet WAN PLL | |
82V3352TFG | Renesas Electronics Corporation | Synchronous Ethernet WAN PLL |
Price & Stock for 3352T-1-505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21J7468
|
Newark | Trimmer - 3/8" Rd St Cermet /Bulk, Bag Packaging |Bourns 3352T-1-505 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.0400 | Buy Now |
DISTI #
118-3352T-1-505-ND
|
DigiKey | THUMBWHEEL POT 5M OHM 0.5W TOP Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0697 | Buy Now |
DISTI #
3352T-1-505
|
Avnet Americas | Resistor Cermet Trimmer 5MOhm ±20% 1/2W - Bulk (Alt: 3352T-1-505) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Container: Bulk | 0 |
|
$1.6625 / $1.8886 | Buy Now |
DISTI #
652-3352T-1-505
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8"RND 5MOHMS 20% RoHS: Not Compliant | 0 |
|
$1.9300 / $1.9400 | Order Now |
DISTI #
73195402
|
RS | 3/8" Round, Thru-Hole, TRIMMER, 5 Megaohms, Cermet, Open Frame, Single Turn | Bourns 3352T-1-505 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 / $2.0000 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 5M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag | 0 |
|
$1.6500 / $4.5200 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 5M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag | 0 |
|
$1.6500 / $4.5200 | Buy Now |