Part Details for 3352W-1-505LF by Bourns Inc
Overview of 3352W-1-505LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-505LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S 2P 4S 6ACP Right Angle Header, Solder To Board | |
8638PSS1505LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Solder Bucket 15 A, >200 Cycles | |
75160-315-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,5 position, 2.54mm pitch |
Price & Stock for 3352W-1-505LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7967
|
Newark | Trimmer - 3/8In Rd St Cermet /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 3352W-1-505LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.7000 | Buy Now |
DISTI #
3352W-1-505LF-ND
|
DigiKey | THUMBWHEEL POT 5M OHM 0.5W SIDE Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6256 | Buy Now |
DISTI #
3352W-1-505LF
|
Avnet Americas | Res Cermet Trimmer 5M Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 5.33 X 9.53mm) Pin Thru-Hole Bag - Bulk (Alt: 3352W-1-505LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3875 / $1.5762 | Buy Now |
DISTI #
652-3352W-1-505LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" RD TRIMPOT 5M ST CERMET RoHS: Compliant | 0 |
|
$1.6200 / $1.6900 | Order Now |
DISTI #
73195470
|
RS | 3/8" Round, Thru-Hole, TRIMMER, 5 Megaohms, Cermet, Open Frame, Single Turn | Bourns 3352W-1-505LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 / $2.1400 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 5M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 5.33 X 9.53mm) Pin Thru-Hole Bag RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 5M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 5.33 X 9.53mm) Pin Thru-Hole Bag RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |