Part Details for 3355-8098-012 by Amphenol Corporation
Overview of 3355-8098-012 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
118098-HMC646LP2 | Analog Devices | HMC646LP2 - 915 MHz Evaluation | |
LTC3355EUF#PBF | Analog Devices | 20V 1A Buck DC/DC w/ Int SCAP | |
LTC3355IUF#PBF | Analog Devices | 20V 1A Buck DC/DC w/ Int SCAP |
Price & Stock for 3355-8098-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3355-8098-012
|
TTI | SIM CONNECTOR Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |