Part Details for 335824B00034G by Boyd Corporation
Overview of 335824B00034G by Boyd Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 335824B00034G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K8189
|
Newark | Heat Sink, Thermal Resistance:29.4°C/W, Packages Cooled:Bga, External Width - Metric:30Mm, External Height - Metric:8.99Mm, External Length - Metric:30Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum, Product Range:- Rohs Compliant: Yes |Boyd 335824B00034G Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0300 | Buy Now |
DISTI #
V36:1790_07570695
|
Arrow Electronics | Heat Sink Passive BGA Pin Array Adhesive Aluminum Black Anodized RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2341 | Americas - 680 |
|
$5.7840 / $8.5870 | Buy Now |
DISTI #
75020460
|
RS | Extruded Heatsink, PGA, 335824B00034G | Boyd 335824B00034G RoHS: Compliant Min Qty: 1344 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4090 | RFQ |
DISTI #
71796533
|
Verical | Heat Sink Passive BGA Pin Array Adhesive Aluminum Black Anodized RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2341 | Americas - 680 |
|
$5.7840 / $8.5870 | Buy Now |
|
Bristol Electronics | 1080 |
|
RFQ | ||
DISTI #
306227
|
Avnet Abacus | Heat Sink Passive Pin Array Adhesive Black Anodized (Alt: 306227) RoHS: Compliant Min Qty: 2160 Package Multiple: 1080 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 335824B00034G
335824B00034G CAD Models
335824B00034G Part Data Attributes
|
335824B00034G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
335824B00034G
Boyd Corporation
Heat Sink, Fin, Pin Fin Array, Omnidirect, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Boyd Corporation | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 9.4 mm | |
Length | 30 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 30 mm |
Alternate Parts for 335824B00034G
This table gives cross-reference parts and alternative options found for 335824B00034G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 335824B00034G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
335824B00032 | Heat Sink, | Boyd Corporation | 335824B00034G vs 335824B00032 |