Part Details for 3361600 by Rittal
Overview of 3361600 by Rittal
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3361600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5385-3361600-ND
|
DigiKey | SK COOLING UNIT BLUE E, WALL-MOU Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$6,544.4700 | Buy Now |
DISTI #
71236251
|
RS | A/C, AC 3036BTU 230V 50-60HZ 304S-S, SIDEMTG, COMFORT CONTR, NANOCOATED CONDENSER | Rittal 3361600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6,667.8700 / $6,874.1000 | RFQ |
DISTI #
RITTAL-3361600
|
TME | Air conditioner, 230VAC, 550m3/h, 64dBA, P: 400W, Temp: 10÷55°C Min Qty: 1 | 0 |
|
$3,920.4500 | RFQ |