Datasheets
3361P-1-103GLF by: Bourns Inc

Overview of: 3361P-1-103GLF by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 3361P-1-103GLF

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
32,460 Cut Tape
  • 1 $1.2700
  • 10 $1.1210
  • 25 $1.0088
  • 50 $0.9716
  • 100 $0.9342
  • 250 $0.8782
View this part on Digi-Key
32,460 Digi-Reel
  • 1 $1.2700
  • 10 $1.1210
  • 25 $1.0088
  • 50 $0.9716
  • 100 $0.9342
  • 250 $0.8782
View this part on Digi-Key
31,500 Reel
  • 750 $0.7100
  • 1,500 $0.6914
  • 2,250 $0.5979
  • 5,250 $0.5680
View this part on Avnet Americas
17,250 Reel
  • 15,000 $0.5254
  • 16,500 $0.5143
  • 31,500 $0.5032
  • 75,000 $0.4921
  • 150,000 $0.4810
  • 750,000 $0.4699
  • 1,500,000 $0.4625
View this part on Avnet Americas
0 Reel
  • 1 $0.5970
  • 1,500 $0.6220
  • 3,000 $0.5970
  • 4,500 $0.5680
View this part on Avnet Americas
0 Ammo Pack
  • 1 $1.2000
  • 10 $0.9650
  • 25 $0.9360
  • 50 $0.9080
  • 100 $0.8790
View this part on Newark
768 TAPE & REEL CUT
  • 1 $1.2000
  • 10 $0.9650
  • 25 $0.9360
  • 50 $0.9080
  • 100 $0.8790
View this part on Newark
5,250 TAPE & REEL FULL
  • 750 $0.5970
View this part on Newark
0 TAPE & REEL FULL
  • 750 $0.6530
  • 1,500 $0.6230
  • 3,000 $0.5920
  • 4,500 $0.5620
View this part on Allied Electronics & Automation
380 Bulk
  • 1 $1.0300
  • 750 $0.9800
View this part on Bristol Electronics
649
View this part on Bristol Electronics
663
View this part on Bristol Electronics
645
  • 4 $1.3125
  • 17 $0.8531
  • 60 $0.4922
  • 205 $0.4200
  • 442 $0.3675
View this part on RS
900 Reel
  • 750 $0.7490
View this part on Avnet Europe
0
  • 750 $0.9737
  • 1,500 $0.8647
  • 3,000 $0.8101
  • 4,500 $0.7790
  • 6,000 $0.6466
  • 7,500 $0.5959
  • 75,000 $0.5531
View this part on Bürklin Elektronik
590
  • 1 $1.3264
  • 50 $1.0000
  • 250 $0.8000
  • 500 $0.7263
  • 1,000 $0.6737
View this part on element14 Asia-Pacific
3,000 TAPE & REEL FULL
  • 750 $0.7363
  • 1,500 $0.7171
  • 2,250 $0.6189
  • 5,250 $0.6019
View this part on element14 Asia-Pacific
951 Reel
  • 100 $0.9822
  • 500 $0.7754
View this part on element14 Asia-Pacific
951 TAPE & REEL CUT
  • 1 $1.3367
  • 10 $1.0930
  • 100 $0.9822
  • 500 $0.7754
View this part on Farnell
3,000 TAPE & REEL FULL
  • 750 $0.6142
  • 3,750 $0.5848
View this part on Farnell
1,071 TAPE & REEL CUT
  • 1 $1.2751
  • 10 $1.0004
  • 50 $0.9048
  • 200 $0.7981
  • 400 $0.6915
View this part on Farnell
1,071 Reel
  • 50 $0.9048
  • 200 $0.7981
  • 400 $0.6915
View this part on LCSC
15
  • 1 $1.1550
  • 10 $1.0023
  • 30 $0.9180
  • 100 $0.8225
  • 750 $0.7796
  • 1,500 $0.7605

Part Details for: 3361P-1-103GLF

CAD Models

Part Data Attributes

3361P-1-103GLF Bourns Inc

Buy Now Datasheet

Compare Parts:

3361P-1-103GLF Bourns Inc Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.40.80.50
Factory Lead Time 11 Weeks, 4 Days
Actuator Orientation VERTICAL
Actuator Type SCREW
Construction Rectangular
Ganging Number 1
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 3
Number of Turns 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 4.88 mm
Package Length 7.04 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 6.71 mm
Packing Method TR, EMBOSSED, 13 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance Law LINEAR
Resistor Type TRIMMER
Rotational Angle 240 deg
Surface Mount YES
Technology CERMET
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape FLAT
Tolerance 10%

Related Parts

Update Alert Settings for: 3361P-1-103GLF by Bourns Inc

  • Please alert me when 3361P-1-103GLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3361P-1-103GLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3361P-1-103GLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3361P-1-103GLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3361P-1-103GLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3361P-1-103GLF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.