-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 2000ohm, 10% +/-Tol, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8250
|
Newark | Trimmer, Pot, 2Kohm, 10%, 1Turn, Smd, Full Reel, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:2Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3361P-1-202GLF Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4930 / $0.6660 | Buy Now |
DISTI #
78M8858
|
Newark | Trimmer, Potentiometer 2K Ohm 1 Turn, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:2Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3361 Series, Msl:- Rohs Compliant: Yes |Bourns 3361P-1-202GLF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 306 |
|
$0.9140 / $1.3000 | Buy Now |
DISTI #
3361P-202GLFCT-ND
|
DigiKey | TRIMMER 2KOHM 0.5W GULL WING TOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7940 In Stock |
|
$0.5680 / $1.2700 | Buy Now |
DISTI #
3361P-1-202GLF
|
Avnet Americas | Resistor Trimmer, Cermet, 2 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3361P-1-202GLF) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4625 / $0.5254 | Buy Now |
DISTI #
78M8858
|
Avnet Americas | Resistor Trimmer, Cermet, 2 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Surface Mount - Product that comes on tape, but is not reeled (Alt: 78M8858) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 306 Partner Stock |
|
$0.9140 / $1.2700 | Buy Now |
DISTI #
652-3361P-1-202GLF
|
Mouser Electronics | Trimmer Resistors - SMD 1/4" SQ 2K 10% 0.5WATTS RoHS: Compliant | 3750 |
|
$0.5580 / $1.2400 | Buy Now |
DISTI #
70153633
|
RS | Trimmer, Cermet, Rest 2 Kilohms, SMD,1 Turn, Pwr-Rtg 0.5W | Bourns 3361P-1-202GLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 745 |
|
$0.9400 / $1.2500 | Buy Now |
|
Onlinecomponents.com | Trimmer Potentiometer - 2K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 6.71 X 8.53 X 5.21mm - Gull Wing - Surface Mount. RoHS: Compliant |
750 In Stock 4500 On Order |
|
$0.4694 / $0.5442 | Buy Now |
|
Bristol Electronics | 341 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 235 |
|
$0.4200 / $1.3125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3361P-1-202GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3361P-1-202GLF
Bourns Inc
Trimmer, Cermet, 0.5W, 2000ohm, 10% +/-Tol, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.88 mm | |
Package Length | 7.04 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.71 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Size Code | 2826 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | L BEND | |
Tolerance | 10% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for 3361P-1-202GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3361P-1-202GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3361P-1-202G | Trimmer, Cermet, 0.5W, 2000ohm, 10% +/-Tol, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS | Bourns Inc | 3361P-1-202GLF vs 3361P-1-202G |