Part Details for 33620 by WASHERS
Overview of 33620 by WASHERS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8233620YBEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Right Angle,2x18Pin,Gold Flash,NY4T,TAIL=2.8mm | |
10033362-002 | Amphenol Communications Solutions | VERTICAL GUIDE PIN SLOTTED HEADER | |
380-3336-20W | Amphenol Communications Solutions | Receptacle Module,INFINX 4 Pair, 15 Position,9MM, 100MΩ, w/lossy |
Price & Stock for 33620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 425 |
|
Buy Now |