Part Details for 336206-14-0075 by Amphenol RF
Overview of 336206-14-0075 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336206-14-0075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4589
|
Newark | Rf Coax Cable, 1.37Mm, Amc-Tnc Rp, 75Mm, Black, Connector Type A:Amc Right Angle Plug, Connector Type B:Tnc Rp Bulkhead Jack, Coaxial Cable Type:1.37Mm, Impedance:50Ohm, Cable Length - Imperial:2.95", Cable Length - Metric:75Mm Rohs Compliant: Yes |Amphenol Rf 336206-14-0075 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5200 / $22.8200 | Buy Now |
DISTI #
ACX2499-ND
|
DigiKey | CBL ASSY U.FL-RPTNC PL-JK 2.953" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
20 In Stock |
|
$16.0999 / $22.3900 | Buy Now |
DISTI #
70369202
|
RS | TNC Bulkhead Jack RP to AMC Plug on 1.37mm cable, 75mm | Amphenol RF 336206-14-0075 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7600 / $23.9600 | RFQ |
DISTI #
AMR336206-14-0075
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO RP-TNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TNC Bulkhead Jack RP to AMC Plug on 1.37mm cable 75mm RoHS: Compliant | 0 |
|
$13.4000 / $21.5100 | Buy Now |
DISTI #
336206-14-0075
|
TME | Cable: coaxial, Cable: 1.37 mm Micro-cable, 0.075m, AMC,TNC RP Min Qty: 1 | 0 |
|
$17.4500 / $24.9400 | RFQ |
DISTI #
AMR336206-14-0075
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO RP-TNC | 0 |
|
Buy Now | |
DISTI #
2435058
|
element14 Asia-Pacific | COAXIAL CABLE, 1.37MM, AMC-TNC, 0.075M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.1761 / $22.5408 | Buy Now |
DISTI #
2435058
|
Farnell | COAXIAL CABLE, 1.37MM, AMC-TNC, 0.075M RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$15.6090 / $21.5911 | Buy Now |