Part Details for 336212-12-0100 by Amphenol Corporation
Overview of 336212-12-0100 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 336212-12-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336212-12-0100
|
Avnet Americas | Cable Assembly 1.13mm Coaxial 0.1m TNC RP Bulkhead to RA AMC Receptacle-Plug - Bag (Alt: 336212-12-0100) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$21.3419 | Buy Now |
DISTI #
523-336212-12-0100
|
Mouser Electronics | RF Cable Assemblies TNC Jack-AMC RA Plug 113mm Cable, 100mm RoHS: Compliant | 21 |
|
$24.6200 / $33.6300 | Buy Now |
DISTI #
336212-12-0100
|
Avnet Abacus | RF / Coaxial Cable Assembly, 90� AMC Plug to TNC RP Bulkhead Jack, 1.13mm, 50 ohm, 4 ", 102 mm" (Alt: 336212-12-0100) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |