Part Details for 3362X-1-103LF by Bourns Inc
Results Overview of 3362X-1-103LF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3362X-1-103LF Information
3362X-1-103LF by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74033-103LF | Amphenol Communications Solutions | 74033-103LF-BLACK 30AU LF | |
| 85640-103LF | Amphenol Communications Solutions | 85640-103LF-METRAL 5R X 4M RA STB R | |
| 88960-103LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Solder-to-Board, Wide Body. |
Price & Stock for 3362X-1-103LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62J2021
|
Newark | Trimmer Potentiometer, 10Kohm 1Turn Through Hole, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3362X-1-103LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 160 |
|
$0.6930 / $0.8190 | Buy Now |
|
DISTI #
3362X-1-103LF
|
Avnet Americas | - Rail/Tube (Alt: 3362X-1-103LF) COO: Costa Rica RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6400 / $0.7017 | Buy Now |
|
DISTI #
70154197
|
RS | 1/4" SQ, THRU-HOLE, TRIMMER, 10 KILOHMS, CERMET, SINGLE TURN Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.3200 | RFQ |
|
DISTI #
3362X-1-103LF
|
TME | Potentiometer: mounting, single turn,vertical, 10kΩ, 500mW, ±10% Min Qty: 250 | 0 |
|
$0.8500 | RFQ |
|
DISTI #
3362X-1-103LF
|
Avnet Abacus | (Alt: 3362X-1-103LF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 10% 100ppm/ 500mW 10k Through Hole-3P7x6.6mm Trimmer Potentiometers RoHS | 151 |
|
$0.2290 / $0.4517 | Buy Now |
US Tariff Estimator: 3362X-1-103LF by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 3362X-1-103LF
3362X-1-103LF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3362X-1-103LF Part Data Attributes
|
|
3362X-1-103LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3362X-1-103LF
Bourns Inc
Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | BOURNS INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.50 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Bourns | |
| Actuator Orientation | HORIZONTAL | |
| Actuator Type | SCREW | |
| Construction | Rectangular | |
| Ganging Number | 1 | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.46 mm | |
| Lead Length | 5.46 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Number of Terminals | 3 | |
| Number of Turns | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 6.99 mm | |
| Package Length | 6.6 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | Radial | |
| Package Width | 4.88 mm | |
| Packing Method | Tube | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 10000 Ω | |
| Resistance Law | LINEAR | |
| Resistor Type | TRIMMER | |
| Rotational Angle | 240 deg | |
| Surface Mount | NO | |
| Technology | CERMET | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | MATTE TIN | |
| Terminal Shape | WIRE | |
| Tolerance | 10% | |
| Working Voltage | 300 V |
Alternate Parts for 3362X-1-103LF
This table gives cross-reference parts and alternative options found for 3362X-1-103LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3362X-1-103LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3362X-1-103R | Bourns Inc | Check for Price | Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2619 | 3362X-1-103LF vs 3362X-1-103R |
| 3362X-1-103A | Bourns Inc | Check for Price | Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2619 | 3362X-1-103LF vs 3362X-1-103A |
| 0655-314-AE103 | Bourns Inc | Check for Price | Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, 1 Turn(s), 3716, RECTANGULAR, 3 PINS, ROHS COMPLIANT | 3362X-1-103LF vs 0655-314-AE103 |
3362X-1-103LF Frequently Asked Questions (FAQ)
-
Bourns provides a recommended PCB layout and land pattern in their application notes. It's essential to follow these guidelines to ensure proper thermal management, minimize parasitic inductance, and optimize performance.
-
To minimize electromagnetic interference (EMI), keep the inductor at least 5 mm away from sensitive components. You can also use shielding techniques, such as copper tape or mu-metal shielding, to contain the magnetic field.
-
While the datasheet specifies a maximum rated current, it's essential to note that the maximum allowable voltage is 80% of the saturation voltage (Vsat) to prevent core saturation and ensure reliable operation.
-
The SRF can be estimated using the inductor's inductance and capacitance values. You can use online calculators or consult with Bourns' application engineers to determine the SRF and its potential impact on your design.
-
The inductor's thermal resistance (Rth) is specified in the datasheet. Ensure proper airflow, use thermal vias, and consider heat sinks or thermal pads to maintain a safe operating temperature and prevent thermal runaway.