Part Details for 336313-13-0100 by Amphenol RF
Overview of 336313-13-0100 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336313-13-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF2367-ND
|
DigiKey | CBL ASSY AMC-SMA JACK-PLG 3.937" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
538 In Stock |
|
$5.5236 / $9.2700 | Buy Now |
DISTI #
71245003
|
RS | SMA BULKHEAD JACK TO AMC PLUG ON 1.32MM CABLE, 100MM | Amphenol RF 336313-13-0100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9400 / $7.2500 | RFQ |
DISTI #
AMR336313-13-0100
|
Heilind Electronics | SMA BH JK TO AMC PLG 1.32MM CBL, 100 MM | Americas - 7 in Stock |
|
$5.6406 / $7.7420 | Buy Now |
|
Onlinecomponents.com | SMA Bulkhead Jack to AMC Plug on 1.32mm cable 100 mm RoHS: Compliant | 0 |
|
$4.4100 / $9.4500 | Buy Now |
DISTI #
336313-13-0100
|
TME | Cable: coaxial, Cable: 1.32 mm Micro-cable, 0.1m, AMC,SMA, female Min Qty: 1 | 0 |
|
$6.8400 / $9.7700 | RFQ |
DISTI #
AMR336313-13-0100
|
Interstate Connecting Components | SMA BH JK TO AMC PLG 1.32MM CBL, 100 MM | 2 |
|
$5.6406 / $7.7420 | Buy Now |
DISTI #
2510776
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$6.2039 / $8.3793 | Buy Now |
DISTI #
57106.1
|
TestEquity LLC | Amphenol RF 336313-13-0100 RF Micro-Cable, AMC Rt Angle Plug to SMA Straight Bulkhead Jack, 100mm L, 50 Ohm | 0 |
|
$7.5800 | Buy Now |