Part Details for 336313-13-0150 by Amphenol RF
Overview of 336313-13-0150 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336313-13-0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6379
|
Newark | Rf Coax, Sma Jack-Amc Plug, 150Mm, Connector Type A:Sma Bulkhead Jack, Connector Type B:Amc Right Angle Plug, Coaxial Cable Type:1.32Mm, Impedance:50Ohm, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 336313-13-0150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$1.7900 | Buy Now |
DISTI #
ARF2368-ND
|
DigiKey | CBL ASSY AMC-SMA JACK-PLG 5.906" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
61 In Stock |
|
$5.4222 / $9.1000 | Buy Now |
DISTI #
71244985
|
RS | SMA BULKHEAD JACK TO AMC PLUG ON 1.32MM CABLE, 150MM | Amphenol RF 336313-13-0150 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1800 / $7.3200 | RFQ |
DISTI #
AMR336313-13-0150
|
Heilind Electronics | SMA BH JK TO AMC PLG 1.32MM CBL, 150 MM | Americas - 0 in Stock |
|
$5.7656 / $7.9355 | Buy Now |
|
Onlinecomponents.com | SMA Bulkhead Jack to AMC Plug on 1.32mm cable 150 mm RoHS: Compliant |
89 In Stock |
|
$4.7900 / $9.2300 | Buy Now |
DISTI #
56379624
|
Verical | Cable Assembly 1.32mm Cable 0.15m SMA to AMC F-M Bag Min Qty: 10 Package Multiple: 5 Date Code: 2124 | Americas - 85 |
|
$9.2537 / $12.0026 | Buy Now |
DISTI #
21051379
|
Verical | Cable Assembly 1.32mm Cable 0.15m SMA to AMC F-M Bag Min Qty: 28 Package Multiple: 1 | Americas - 75 |
|
$2.5950 / $2.6978 | Buy Now |
DISTI #
336313-13-0150
|
TME | Cable: coaxial, Cable: 1.32 mm Micro-cable, 0.15m, AMC,SMA, female Min Qty: 1 | 0 |
|
$7.0100 / $10.0100 | RFQ |
DISTI #
AMR336313-13-0150
|
Interstate Connecting Components | SMA BH JK TO AMC PLG 1.32MM CBL, 150 MM | 0 |
|
$5.7656 / $7.9355 | Buy Now |
DISTI #
336313-13-0150
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$6.3100 | Buy Now |