Part Details for 336313-13-0200 by Amphenol RF
Overview of 336313-13-0200 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336313-13-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK4421
|
Newark | Cable Assembly |Amphenol Rf 336313-13-0200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2400 / $10.2500 | Buy Now |
DISTI #
ARF2369-ND
|
DigiKey | CBL ASSY AMC-SMA JACK-PLG 7.874" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
103 In Stock |
|
$6.8253 / $11.4600 | Buy Now |
DISTI #
V99:2348_16920383
|
Arrow Electronics | Cable Assembly 1.32mm Cable 0.2m SMA to AMC F-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1701 | Americas - 212 |
|
$1.3000 | Buy Now |
DISTI #
71244998
|
RS | SMA BULKHEAD JACK TO AMC PLUG ON 1.32MM CABLE, 200MM | Amphenol RF 336313-13-0200 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2700 / $7.5600 | RFQ |
DISTI #
AMR336313-13-0200
|
Heilind Electronics | SMA BH JK TO AMC PLG 1.32MM CBL, 200 MM | Americas - 0 in Stock |
|
$5.9219 / $7.9842 | Buy Now |
|
Onlinecomponents.com | SMA Bulkhead Jack to AMC Plug on 1.32mm cable 200 mm RoHS: Compliant |
92 Partner Stock |
|
$5.2200 / $9.0300 | Buy Now |
DISTI #
61914819
|
Verical | Cable Assembly 1.32mm Cable 0.2m SMA to AMC F-M Bag Min Qty: 9 Package Multiple: 1 | Americas - 92 |
|
$6.8500 / $6.9900 | Buy Now |
DISTI #
336313-13-0200
|
TME | Cable: coaxial, Cable: 1.32 mm Micro-cable, 0.2m, AMC,SMA, female Min Qty: 1 | 0 |
|
$7.1600 / $10.2300 | RFQ |
DISTI #
AMR336313-13-0200
|
Interstate Connecting Components | SMA BH JK TO AMC PLG 1.32MM CBL, 200 MM | 0 |
|
$5.9219 / $7.9842 | Buy Now |
DISTI #
Amphenol RF 336313-13-0200
|
PEI Genesis | SMA Bulkhead Jack to AMC Plug | 92 |
|
Buy Now |