Part Details for 336313-13-0250 by Amphenol RF
Overview of 336313-13-0250 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336313-13-0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK4422
|
Newark | Cable Assembly |Amphenol Rf 336313-13-0250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4500 / $10.5100 | Buy Now |
DISTI #
ARF2370-ND
|
DigiKey | CBL ASSY AMC-SMA JACK-PLG 9.843" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
106 In Stock |
|
$6.9717 / $11.7000 | Buy Now |
DISTI #
71244981
|
RS | SMA BULKHEAD JACK TO AMC PLUG ON 1.32MM CABLE, 250MM | Amphenol RF 336313-13-0250 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5800 / $7.7100 | RFQ |
DISTI #
AMR336313-13-0250
|
Heilind Electronics | SMA BH JK TO AMC PLG 1.32MM CBL, 250 MM | Americas - 0 in Stock |
|
$6.0469 / $8.1905 | Buy Now |
|
Onlinecomponents.com | SMA Bulkhead Jack to AMC Plug on 1.32mm cable 250 mm RoHS: Compliant | 0 |
|
$7.0800 / $10.3200 | Buy Now |
DISTI #
336313-13-0250
|
TME | Cable: coaxial, Cable: 1.32 mm Micro-cable, 0.25m, AMC,SMA, female Min Qty: 1 | 0 |
|
$7.3500 / $10.5000 | RFQ |
DISTI #
AMR336313-13-0250
|
Interstate Connecting Components | SMA BH JK TO AMC PLG 1.32MM CBL, 250 MM | 0 |
|
$6.0469 / $8.1905 | Buy Now |
DISTI #
Amphenol RF 336313-13-0250
|
PEI Genesis | SMA Bulkhead Jack to AMC Plug | 0 |
|
Buy Now | |
DISTI #
336313-13-0250
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$6.6100 | Buy Now |
DISTI #
2510779
|
element14 Asia-Pacific | RF COAX, SMA JACK-AMC PLUG, 250MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.2610 / $12.0089 | Buy Now |