Part Details for 336313-13-0300 by Amphenol RF
Overview of 336313-13-0300 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336313-13-0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6382
|
Newark | Rf Coax, Sma Jack-Amc Plug, 300Mm, Connector Type A:Sma Bulkhead Jack, Connector Type B:Amc Right Angle Plug, Coaxial Cable Type:1.32Mm, Impedance:50Ohm, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 336313-13-0300 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4000 / $8.6700 | Buy Now |
DISTI #
ARF2371-ND
|
DigiKey | CBL ASSY AMC-SMA JCK-PLG 11.811" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$7.1303 / $11.9700 | Buy Now |
DISTI #
V99:2348_16920385
|
Arrow Electronics | Cable Assembly 1.32mm Cable 0.3m SMA to AMC F-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1604 | Americas - 100 |
|
$1.3130 | Buy Now |
DISTI #
71244996
|
RS | SMA BULKHEAD JACK TO AMC PLUG ON 1.32MM CABLE, 300MM | Amphenol RF 336313-13-0300 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7000 / $7.8500 | RFQ |
DISTI #
AMR336313-13-0300
|
Heilind Electronics | SMA BH JK TO AMC PLG 1.32MM CBL, 300 MM | Americas - 0 in Stock |
|
$6.1875 / $8.3334 | Buy Now |
|
Onlinecomponents.com | SMA Bulkhead Jack to AMC Plug on 1.32mm cable 300 mm RoHS: Compliant | 0 |
|
$7.2000 / $10.5000 | Buy Now |
DISTI #
AMR336313-13-0300
|
Interstate Connecting Components | SMA BH JK TO AMC PLG 1.32MM CBL, 300 MM | 0 |
|
$6.1875 / $8.3334 | Buy Now |
DISTI #
336313-13-0300
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$6.7400 | Buy Now |
DISTI #
2510780
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.7857 / $11.3950 | Buy Now |
DISTI #
2510780
|
Farnell | RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 4 Days Container: Each | 0 |
|
$8.3649 / $8.6146 | Buy Now |