Part Details for 336313-14-0250 by Amphenol RF
Overview of 336313-14-0250 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336313-14-0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6387
|
Newark | Rf Coax, Sma Jack-Amc Plug, 250Mm, Connector Type A:Sma Bulkhead Jack, Connector Type B:Amc Right Angle Plug, Coaxial Cable Type:1.37Mm, Impedance:50Ohm, Cable Length - Imperial:9.9", Cable Length - Metric:250Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 336313-14-0250 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3100 | Buy Now |
DISTI #
ARF2376-ND
|
DigiKey | CBL ASSY AMC-SMA JACK-PLG 9.843" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
909 In Stock |
|
$4.8852 / $8.3700 | Buy Now |
DISTI #
71244994
|
RS | SMA BULKEAD JACK TO AMC PLUG ON 1.37M CABLE, 250MM | Amphenol RF 336313-14-0250 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3900 / $8.9600 | RFQ |
DISTI #
AMR336313-14-0250
|
Heilind Electronics | SMA BH JK TO AMC PLG 1.37MM CBL, 250 MM | Americas - 0 in Stock |
|
$5.9688 / $8.0794 | Buy Now |
|
Onlinecomponents.com | SMA Bulkhead Jack to AMC Plug on 1.37mm cable 250 mm RoHS: Compliant | 0 |
|
$6.9800 / $10.1800 | Buy Now |
DISTI #
336313-14-0250
|
TME | Cable: coaxial, Cable: 1.37 mm Micro-cable, 0.25m, AMC,SMA, female Min Qty: 1 | 0 |
|
$7.2700 / $10.4000 | RFQ |
DISTI #
AMR336313-14-0250
|
Interstate Connecting Components | SMA BH JK TO AMC PLG 1.37MM CBL, 250 MM | 0 |
|
$5.9688 / $8.0794 | Buy Now |
DISTI #
2510785
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 0 |
|
$7.6391 / $9.5111 | Buy Now |
DISTI #
57115.1
|
TestEquity LLC | Amphenol RF 336313-14-0250 RF Micro-Cable, AMC Rt Angle Plug to SMA Straight Bulkhead Jack, 250mm L, 50 Ohm | 0 |
|
$8.3000 | Buy Now |