Part Details for 336314-14-0050 by Amphenol RF
Overview of 336314-14-0050 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336314-14-0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK4432
|
Newark | Cable Assembly |Amphenol Rf 336314-14-0050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8400 / $8.0900 | Buy Now |
DISTI #
2266-336314-14-0050-ND
|
DigiKey | CBL ASSY AMC-RPSMA JCK-PL 1.969" Min Qty: 9 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$9.3300 | Buy Now |
DISTI #
ARF2390-ND
|
DigiKey | CBL ASSY AMC-RPSMA JCK-PL 1.969" Min Qty: 9 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V99:2348_16920404
|
Arrow Electronics | Cable Assembly 1.37mm Cable 0.05m SMA to AMC F-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1604 | Americas - 85 |
|
$0.4063 / $0.8562 | Buy Now |
|
Onlinecomponents.com | SMA Bulkhead Jack RP to AMC Plug on 1.37mm cable 50 mm RoHS: Compliant |
36 Partner Stock |
|
$8.3600 / $10.5000 | Buy Now |
DISTI #
61915230
|
Verical | Cable Assembly 1.37mm Cable 0.05m SMA to AMC F-M Bag Min Qty: 7 Package Multiple: 1 | Americas - 36 |
|
$9.0800 | Buy Now |
DISTI #
Amphenol RF 336314-14-0050
|
PEI Genesis | SMA RP Bulkhead Jack to AMC Pl | 36 |
|
Buy Now | |
DISTI #
336314-14-0050
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | SMA Bulkhead Jack RP to AMC Plug on 1.37mm cable 50 mm RoHS: Compliant |
36 Partner Stock |
|
$8.3600 / $10.5000 | Buy Now |