Part Details for 336320-12-0100 by Amphenol RF
Overview of 336320-12-0100 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336320-12-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF2403-ND
|
DigiKey | CBL ASSY AMC-RPSMA JCK-PL 3.937" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
236 In Stock |
|
$14.9783 / $20.8300 | Buy Now |
DISTI #
71244977
|
RS | SMA BULKHEAD JACK, IP67 RP TO AMC PLUG ON 1.13MM CABLE, EXTENDED MATING FACE, 100MM | Amphenol RF 336320-12-0100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.3400 / $25.8900 | RFQ |
DISTI #
AMR336320-12-0100
|
Heilind Electronics | SMA BH JK, IP67 RP TO AMC PLG 1.13MM CBL, 100 MM, 5.95MM MAX | Americas - 0 in Stock |
|
$17.1250 / $23.8065 | Buy Now |
|
Onlinecomponents.com | SMA Bulkhead Jack IP67 RP to AMC Plug on 1.13mm cable Extended Mating Face 100 mm RoHS: Compliant |
50 In Stock 1 Factory Stock |
|
$14.2000 / $21.9100 | Buy Now |
DISTI #
336320-12-0100
|
TME | Cable: coaxial, Cable: 1.13 mm Micro-cable, 0.1m, AMC,SMA RP, male Min Qty: 1 | 0 |
|
$21.0000 / $30.0100 | RFQ |
DISTI #
AMR336320-12-0100
|
Interstate Connecting Components | SMA BH JK, IP67 RP TO AMC PLG 1.13MM CBL, 100 MM, 5.95MM MAX | 0 |
|
$17.1250 / $23.8065 | Buy Now |
|
Master Electronics | SMA Bulkhead Jack IP67 RP to AMC Plug on 1.13mm cable Extended Mating Face 100 mm RoHS: Compliant |
50 In Stock 1 Factory Stock |
|
$14.2000 / $21.9100 | Buy Now |
DISTI #
57140.1
|
TestEquity LLC | Amphenol RF 336320-12-0100 RF Micro-Cable, AMC Rt Angle Plug to RP-SMA Straight Bulkhead Jack, 100mm L, 50 Ohm | 0 |
|
$23.3400 | Buy Now |