Part Details for 336320-12-0150 by Amphenol RF
Overview of 336320-12-0150 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336320-12-0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6415
|
Newark | Rf Coax, Sma Jack-Amc Plug, 150Mm, Connector Type A:Sma Rp Bulkhead Jack, Connector Type B:Amc Right Angle Plug, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm Rohs Compliant: Yes |Amphenol Rf 336320-12-0150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$16.3700 | Buy Now |
DISTI #
ARF2404-ND
|
DigiKey | CBL ASSY AMC-RPSMA JCK-PL 5.906" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
268 In Stock |
|
$14.5500 / $20.2400 | Buy Now |
DISTI #
71244972
|
RS | SMA BULKHEAD JACK, IP67 RP TO AMC PLUG ON 1.13MM CABLE, EXTENDED MATING FACE, 150MM | Amphenol RF 336320-12-0150 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5900 / $26.1400 | RFQ |
DISTI #
AMR336320-12-0150
|
Heilind Electronics | SMA BH JK, IP67 RP TO AMC PLG 1.13MM CBL, 150 MM, 5.95MM MAX | Americas - 0 in Stock |
|
$17.2813 / $24.0000 | Buy Now |
|
Onlinecomponents.com | SMA Bulkhead Jack IP67 RP to AMC Plug on 1.13mm cable Extended Mating Face 150 mm RoHS: Compliant |
100 In Stock 1 Factory Stock |
|
$14.7100 / $26.1900 | Buy Now |
DISTI #
336320-12-0150
|
TME | Cable: coaxial, Cable: 1.13 mm Micro-cable, 0.15m, AMC,SMA RP Min Qty: 1 | 0 |
|
$21.2600 / $30.3700 | RFQ |
DISTI #
AMR336320-12-0150
|
Interstate Connecting Components | SMA BH JK, IP67 RP TO AMC PLG 1.13MM CBL, 150 MM, 5.95MM MAX | 0 |
|
$17.2813 / $24.0000 | Buy Now |
DISTI #
2510816
|
element14 Asia-Pacific | RF COAX, SMA JACK-AMC PLUG, 150MM RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$19.6623 / $21.4325 | Buy Now |
DISTI #
2510816
|
Farnell | RF COAX, SMA JACK-AMC PLUG, 150MM RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 27 |
|
$23.1147 / $28.3293 | Buy Now |
|
Master Electronics | SMA Bulkhead Jack IP67 RP to AMC Plug on 1.13mm cable Extended Mating Face 150 mm RoHS: Compliant |
100 In Stock 1 Factory Stock |
|
$14.7100 / $26.1900 | Buy Now |