Part Details for 336320-12-0450 by Amphenol Corporation
Overview of 336320-12-0450 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10053363-200LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 2 x 32P STB Right Angle | |
10053363-201LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Right Angle. | |
10053363-203LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Right Angle. |
Price & Stock for 336320-12-0450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336320-12-0450
|
Avnet Americas | Cable Assembly Coaxial 0.45m Crimp Jack to Right Angle Plug - Bag (Alt: 336320-12-0450) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
336320-12-0450
|
Avnet Americas | Cable Assembly Coaxial 0.45m Crimp Jack to Right Angle Plug - Bag (Alt: 336320-12-0450) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$25.0939 | Buy Now |
DISTI #
523-336320-12-0450
|
Mouser Electronics | RF Cable Assemblies SMA Blkhd Jck - AMC RA Plug 450mm RoHS: Compliant | 25 |
|
$21.7700 / $30.8500 | Buy Now |
DISTI #
336320-12-0450
|
TTI | RF Cable Assemblies SMA Blkhd Jck - AMC RA Plug 450mm RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$27.2700 | Buy Now |
DISTI #
C1S116730172765
|
Chip1Stop | Coaxial Cable Assembly RoHS: Compliant | 78 |
|
$5.5100 | Buy Now |
Part Details for 336320-12-0450
336320-12-0450 CAD Models
336320-12-0450 Part Data Attributes
|
336320-12-0450
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
336320-12-0450
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |