Part Details for 3365/10300SF by 3M Interconnect
Overview of 3365/10300SF by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3365-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252 | |
2SK3365-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3/To-251 | |
2SK3365(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252 |
Price & Stock for 3365/10300SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84357690
|
Verical | Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V 91.44m Roll RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2423 | Americas - 6 |
|
$126.9593 | Buy Now |
|
Bristol Electronics | 297 |
|
RFQ | ||
|
Quest Components | 237 |
|
$0.2400 / $0.8000 | Buy Now |