There are no models available for this part yet.
Overview of 3365/15 100 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3365-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252 | |
2SK3365-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3/To-251 | |
2SK3365(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252 |
Price & Stock for 3365/15 100 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3M157976-100-ND
|
DigiKey | CBL RIBN 15COND 0.05 GRAY 100' Min Qty: 100 Lead time: 4 Weeks Container: Spool |
600 In Stock |
|
$0.2988 / $0.5172 | Buy Now | |
DISTI #
3M157976-5-ND
|
DigiKey | CBL RIBN 15COND 0.05 GRAY 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Limited Supply - Call |
|
$3.2547 / $5.5700 | Buy Now | |
DISTI #
3M157976-25-ND
|
DigiKey | CBL RIBN 15COND 0.05 GRAY 25' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Limited Supply - Call |
|
$12.1738 / $21.1900 | Buy Now | |
DISTI #
3M157976-10-ND
|
DigiKey | CBL RIBN 15COND 0.05 GRAY 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Limited Supply - Call |
|
$5.8340 / $10.0400 | Buy Now | |
DISTI #
3M157976-50-ND
|
DigiKey | CBL RIBN 15COND 0.05 GRAY 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Limited Supply - Call |
|
$22.2175 / $38.9100 | Buy Now | |
DISTI #
19-3365/15100-DS-ND
|
DigiKey | CBL RIBN 15COND 0.05 GRY FOOT Min Qty: 1 Lead time: 8 Weeks | Temporarily Out of Stock |
|
$0.5172 / $0.9900 | Buy Now | |
DISTI #
3M157976-1-ND
|
DigiKey | CBL RIBN 15COND 0.05 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Limited Supply - Call |
|
$0.7418 / $1.2700 | Buy Now | |
DISTI #
7100162240
|
Avnet Americas | 3365/15 100 (Alt: 7100162240) Min Qty: 10 Package Multiple: 10 | 0 |
|
$30.3553 / $34.3134 | Buy Now | |
DISTI #
MMM7100162240
|
Heilind Electronics | 7100162240 80610086672 15/CAB/RC/TYP1/28AWG/STR/.050 | Americas - 33 in Stock75 On Order |
|
$31.4897 / $39.6770 | Buy Now | |
DISTI #
MMM7100162240
|
Interstate Connecting Components | 7100162240 80610086672 15/CAB/RC/TYP1/28AWG/STR/.050 | 615 On Order |
|
$31.4897 / $39.6770 | Buy Now |