Part Details for 3365/15 300 by 3M Interconnect
Overview of 3365/15 300 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3365-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252 | |
2SK3365-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3/To-251 | |
2SK3365(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252 |
Price & Stock for 3365/15 300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3365/15300-ND
|
DigiKey | CBL RIBN 15COND 0.05 GRAY 300' Min Qty: 600 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.3680 | Buy Now |
DISTI #
MMM7100162242
|
Heilind Electronics | 7100162242 80610088355 15/CAB/RC/TYP1/28AWG/STR/.050 | Americas - 0 in Stock |
|
$100.4062 / $108.7734 | Buy Now |