Part Details for 3365/15NS-100 by 3M Interconnect
Overview of 3365/15NS-100 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610LI-15 | Rochester Electronics LLC | OT PLD, 15ns, PQCC28, PLASTIC, LCC-28 | |
2SK3365-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252 | |
2SK3365-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3/To-251 |
Price & Stock for 3365/15NS-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05400751732
|
Avnet Americas | Flat Cables 15/CAB/RC/TYP1/28G/ ST/NOEDGMK/.050/100' - Cable Rools/Shrink Tubing (Alt: 05400751732) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-3365/15NS-100
|
Mouser Electronics | Flat Cables 15/CAB/RC/TYP1/28G/ ST/NOEDGMK/.050/100' | 0 |
|
$25.3800 / $34.7200 | Order Now |