Part Details for 3365/16 by 3M Interconnect
Overview of 3365/16 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3365/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M155835-500-ND
|
DigiKey | CBL RIBN 16COND 0.05 GRAY 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
11 In Stock |
|
$152.3334 / $291.7800 | Buy Now |
DISTI #
19-3365/16-DS-ND
|
DigiKey | CBL RIBN 16COND 0.05 GRAY FOOT Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$0.5554 / $1.0700 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | RIBBON CABLE,.050",16 CONDUCTOR,28AWG,GREY | 1 |
|
$26.2640 | Buy Now |
DISTI #
3365/16
|
TTI | Flat Cables ROUND CONDUCTOR FLAT CABLE 16C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$32.9000 / $51.7000 | Buy Now |
DISTI #
1369647
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 123 |
|
$40.7830 / $47.3798 | Buy Now |
DISTI #
2752903
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 186 |
|
$51.9023 / $53.5368 | Buy Now |
Part Details for 3365/16
3365/16 CAD Models
3365/16 Part Data Attributes
|
3365/16
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3365/16
3M Interconnect
Wire And Cable, 16 Conductor(s), 28AWG, 300V, Flat Flexible Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 20.32 mm | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |