Part Details for 3365/18-300 by 3M Interconnect
Overview of 3365/18-300 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3365-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252 | |
2SK3365-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3/To-251 | |
2SK3365(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252 |
Price & Stock for 3365/18-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P7591
|
Newark | 80610153415 3365/18(300)=18/Cab/Rc/Typ1/28Awg/Str/.050"/300 |3M 3365/18-300 RoHS: Not Compliant Min Qty: 2 Package Multiple: 300 Date Code: 0 Container: SPOOL | 0 |
|
$125.7700 / $155.8300 | Buy Now |
DISTI #
7100162260
|
Avnet Americas | Round Conductor Flat Cable - Cable Rools/Shrink Tubing (Alt: 7100162260) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$99.4529 / $112.4210 | Buy Now |