Part Details for 3365/37 100 by 3M Interconnect
Overview of 3365/37 100 by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3365/37 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M157954-1-ND
|
DigiKey | CBL RIBN 37COND 0.05 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
104 In Stock |
|
$1.7483 / $2.9800 | Buy Now |
DISTI #
3M157954-100-ND
|
DigiKey | CABLE RIBN 37COND 0.05 GRAY Min Qty: 100 Lead time: 4 Weeks Container: Spool |
100 In Stock |
|
$0.7743 / $1.4116 | Buy Now |
DISTI #
3M157954-5-ND
|
DigiKey | CBL RIBN 37COND 0.05 GRAY 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5470 / $11.3000 | Buy Now |
DISTI #
3M157954-50-ND
|
DigiKey | CBL RIBN 37COND 0.05 GRAY 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.3517 / $78.3800 | Buy Now |
DISTI #
3M157954-25-ND
|
DigiKey | CBL RIBN 37COND 0.05 GRAY 25' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7906 / $43.5000 | Buy Now |
DISTI #
3M157954-10-ND
|
DigiKey | CBL RIBN 37COND 0.05 GRAY 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5073 / $20.0300 | Buy Now |
DISTI #
7100162231
|
Avnet Americas | 3365/37 100 (Alt: 7100162231) Min Qty: 5 Package Multiple: 5 | 0 |
|
$74.8953 / $84.6612 | Buy Now |
DISTI #
MMM7100162231
|
Heilind Electronics | 7100162231 80610064463 37/CAB/RC/TYP1/28AWG/STR/.050 | Americas - 4 in Stock |
|
$90.7272 / $117.9454 | Buy Now |
DISTI #
MMM7100162231
|
Interstate Connecting Components | 7100162231 80610064463 37/CAB/RC/TYP1/28AWG/STR/.050 | 1 |
|
$90.7272 / $117.9454 | Buy Now |