Part Details for 3365/44-300 by 3M Interconnect
Overview of 3365/44-300 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3365/44-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100162345
|
Avnet Americas | Flat Ribbon Cable Gray 44 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.4m) - Cable Rools/Shrink Tubing (Alt: 7100162345) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$243.1282 / $274.8305 | Buy Now |
DISTI #
3365/44-300
|
TTI | Flat Cables 44 COND FLAT GRAY 300' REEL RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Spool | Americas - 0 |
|
$243.6500 | Buy Now |