Part Details for 3365/37 300SF by 3M Interconnect
Overview of 3365/37 300SF by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3365-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252 | |
2SK3365-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3/To-251 | |
2SK3365(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252 |
Price & Stock for 3365/37 300SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC37G-300-ND
|
DigiKey | CBL RIBN 37COND 0.05 GRAY 300' Min Qty: 300 Lead time: 4 Weeks Container: Spool |
600 In Stock |
|
$0.8399 / $1.1465 | Buy Now |
DISTI #
3365/37300SF-DS-ND
|
DigiKey | CBL RIBN 37COND FLAT 0.05 GRAY Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
275 In Stock |
|
$1.3389 / $2.5800 | Buy Now |
DISTI #
MC37G-1-ND
|
DigiKey | CBL RIBN 37COND 0.05 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
35 In Stock |
|
$1.9841 / $3.3900 | Buy Now |
DISTI #
MC37G-25-ND
|
DigiKey | CBL RIBN 37COND 0.05 GRAY 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
18 In Stock |
|
$26.7580 / $47.3000 | Buy Now |
DISTI #
MC37G-5-ND
|
DigiKey | CBL RIBN 37COND 0.05 GRAY 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$7.4304 / $12.8200 | Buy Now |
DISTI #
MC37G-100-ND
|
DigiKey | CBL RIBN 37COND 0.05 GRAY 100' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.5389 / $152.1100 | Buy Now |
DISTI #
MC37G-50-ND
|
DigiKey | CBL RIBN 37COND 0.05 GRAY 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.9365 / $85.1800 | Buy Now |
DISTI #
MC37G-10-ND
|
DigiKey | CBL RIBN 37COND 0.05 GRAY 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0604 / $22.7300 | Buy Now |
DISTI #
MMM7000057953
|
Heilind Electronics | 7000057953 80610202055 37/CAB/TYP1/28AWG/STR/.050/30 | Americas - 0 in Stock |
|
$310.1086 / $325.1139 | Buy Now |