Part Details for 3365/44-100SF by 3M Interconnect
Overview of 3365/44-100SF by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3365/44-100SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P7596
|
Newark | Communication Cable,7 Component Stranded Flat, multimedia,28 Awg,300 V |3M 3365/44-100SF Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$139.7700 / $173.1800 | Buy Now |
Part Details for 3365/44-100SF
3365/44-100SF CAD Models
3365/44-100SF Part Data Attributes:
|
3365/44-100SF
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3365/44-100SF
3M Interconnect
Cable Assembly, 7 Conductor(s), 28AWG, 300V, Flat Flexible Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | CUL, UL | |
Conductor Finish | TIN | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Length | 30.48 mm | |
Number of Conductors | 7 | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |